Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMITSUMI
Manufacturer Part NoSTO-060A33AC
Newark Part No.70AK5777
Product RangeSTO Series
Your Part Number
Technical Datasheet
15,829 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.456 |
| 250+ | $0.344 |
| 500+ | $0.307 |
| 1000+ | $0.276 |
| 5000+ | $0.251 |
Price for:Each
Minimum: 1
Multiple: 1
$0.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMITSUMI
Manufacturer Part NoSTO-060A33AC
Newark Part No.70AK5777
Product RangeSTO Series
Technical Datasheet
Product RangeSTO Series
Actuator OrientationTop Actuated
Switch MountingSurface Mount
Actuator StyleRound Button
Actuating Force3.3N
Contact Rating20mA at 15VDC
Switch Dimensions (L x W)3mm x 2mm
IP RatingIPX8
IlluminationNon Illuminated
SVHCTo Be Advised
Technical Specifications
Product Range
STO Series
Switch Mounting
Surface Mount
Actuating Force
3.3N
Switch Dimensions (L x W)
3mm x 2mm
Illumination
Non Illuminated
Actuator Orientation
Top Actuated
Actuator Style
Round Button
Contact Rating
20mA at 15VDC
IP Rating
IPX8
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate