Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MITSUMI |
|---|---|
| Manufacturer Part No | SOV-168HSTCopy |
| Manufacturer Standard Lead Time | 23 weeks |
| Newark Part No. | 70AK5769 |
| Product Range | SOV Series |
| Your Part Number | |
| Technical Datasheet |
3,929 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $0.827 |
| 10+ | $0.771 |
| 25+ | $0.704 |
| 50+ | $0.651 |
| 100+ | $0.569 |
| 250+ | $0.501 |
| 500+ | $0.446 |
| 1000+ | $0.406 |
Price for:Each
Minimum: 1
Multiple: 1
$0.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MITSUMI |
|---|---|
| Manufacturer Part No | SOV-168HSTCopy |
| Manufacturer Standard Lead Time | 23 weeks |
| Newark Part No. | 70AK5769 |
| Product Range | SOV Series |
| Technical Datasheet | |
| Product Range | SOV Series |
| Actuator Orientation | Top Actuated |
| Switch Mounting | Surface Mount |
| Actuator Style | Round Button |
| Actuating Force | 1.9N |
| Contact Rating | 50mA at 12VDC |
| Switch Dimensions (L x W) | 3.8mm x 3.6mm |
| IP Rating | - |
| Illumination | Non Illuminated |
| SVHC | To Be Advised |
Technical Specifications
| Product Range | SOV Series |
|---|---|
| Switch Mounting | Surface Mount |
| Actuating Force | 1.9N |
| Switch Dimensions (L x W) | 3.8mm x 3.6mm |
| Illumination | Non Illuminated |
| Actuator Orientation | Top Actuated |
|---|---|
| Actuator Style | Round Button |
| Contact Rating | 50mA at 12VDC |
| IP Rating | - |
| SVHC | To Be Advised |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
