Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MITSUMI |
|---|---|
| Manufacturer Part No | SOF-269HFTCopy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | 70AK5759 |
| Product Range | SOF Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 5000+ | $0.338 |
| 10000+ | $0.325 |
Price for:Each
Minimum: 5000
Multiple: 5000
$1,690.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MITSUMI |
|---|---|
| Manufacturer Part No | SOF-269HFTCopy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | 70AK5759 |
| Product Range | SOF Series |
| Technical Datasheet | |
| Product Range | SOF Series |
| Actuator Orientation | Top Actuated |
| Switch Mounting | Surface Mount |
| Actuator Style | Square Button |
| Actuating Force | 3.8N |
| Contact Rating | 50mA at 12VDC |
| Switch Dimensions (L x W) | 3.3mm x 2.9mm |
| IP Rating | - |
| Illumination | Non Illuminated |
| SVHC | To Be Advised |
Technical Specifications
| Product Range | SOF Series |
|---|---|
| Switch Mounting | Surface Mount |
| Actuating Force | 3.8N |
| Switch Dimensions (L x W) | 3.3mm x 2.9mm |
| Illumination | Non Illuminated |
| Actuator Orientation | Top Actuated |
|---|---|
| Actuator Style | Square Button |
| Contact Rating | 50mA at 12VDC |
| IP Rating | - |
| SVHC | To Be Advised |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
