Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MITSUMI |
|---|---|
| Manufacturer Part No | SOF-232HSTCopy |
| Manufacturer Standard Lead Time | 23 weeks |
| Newark Part No. | 70AK5753 |
| Product Range | SOF Series |
| Your Part Number | |
| Technical Datasheet |
3,200 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $0.905 |
| 10+ | $0.844 |
| 25+ | $0.771 |
| 50+ | $0.713 |
| 100+ | $0.623 |
| 250+ | $0.548 |
| 500+ | $0.488 |
| 1000+ | $0.445 |
Price for:Each
Minimum: 1
Multiple: 1
$0.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MITSUMI |
|---|---|
| Manufacturer Part No | SOF-232HSTCopy |
| Manufacturer Standard Lead Time | 23 weeks |
| Newark Part No. | 70AK5753 |
| Product Range | SOF Series |
| Technical Datasheet | |
| Product Range | SOF Series |
| Actuator Orientation | Top Actuated |
| Switch Mounting | Surface Mount |
| Actuator Style | Round Button |
| Actuating Force | 1.6N |
| Contact Rating | 50mA at 12VDC |
| Switch Dimensions (L x W) | 3.3mm x 2.9mm |
| IP Rating | - |
| Illumination | Non Illuminated |
| SVHC | To Be Advised |
Technical Specifications
| Product Range | SOF Series |
|---|---|
| Switch Mounting | Surface Mount |
| Actuating Force | 1.6N |
| Switch Dimensions (L x W) | 3.3mm x 2.9mm |
| Illumination | Non Illuminated |
| Actuator Orientation | Top Actuated |
|---|---|
| Actuator Style | Round Button |
| Contact Rating | 50mA at 12VDC |
| IP Rating | - |
| SVHC | To Be Advised |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
