Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MITSUMI |
|---|---|
| Manufacturer Part No | MMR920C04ARECopy |
| Manufacturer Standard Lead Time | 23 weeks |
| Newark Part No. | Re-Reel62AK6759RL Cut Tape62AK6759 |
| Product Range | MMR920 Series |
| Your Part Number | |
| Technical Datasheet |
350 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $14.330 | $14.33 |
| Total Price | $14.33 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $14.330 |
| 10+ | $12.560 |
| 25+ | $11.990 |
| 50+ | $11.600 |
| 100+ | $11.250 |
| 250+ | $11.030 |
| 500+ | $10.800 |
| 1000+ | $10.580 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MITSUMI |
|---|---|
| Manufacturer Part No | MMR920C04ARECopy |
| Manufacturer Standard Lead Time | 23 weeks |
| Newark Part No. | Re-Reel62AK6759RL Cut Tape62AK6759 |
| Product Range | MMR920 Series |
| Technical Datasheet | |
| Pressure Type | Gauge |
| Operating Pressure Min | -3.922kPa |
| Operating Pressure Max | 3.922kPa |
| Supply Voltage Min | 3V |
| Supply Voltage Max | 3.6V |
| Sensor Case / Package | SMD |
| No. of Pins | 12Pins |
| Sensor Output Type | Digital |
| Accuracy | ± 0.65% |
| Pressure Port Type | Single Axial Barbless |
| Sensor Mounting | Surface Mount |
| Output Interface | I2C, SPI |
| Media Type | Air |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | MMR920 Series |
| Qualification | - |
| SVHC | To Be Advised |
Technical Specifications
| Pressure Type | Gauge |
|---|---|
| Operating Pressure Max | 3.922kPa |
| Supply Voltage Max | 3.6V |
| No. of Pins | 12Pins |
| Accuracy | ± 0.65% |
| Sensor Mounting | Surface Mount |
| Media Type | Air |
| Operating Temperature Max | 85°C |
| Qualification | - |
| Operating Pressure Min | -3.922kPa |
|---|---|
| Supply Voltage Min | 3V |
| Sensor Case / Package | SMD |
| Sensor Output Type | Digital |
| Pressure Port Type | Single Axial Barbless |
| Output Interface | I2C, SPI |
| Operating Temperature Min | -40°C |
| Product Range | MMR920 Series |
| SVHC | To Be Advised |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
