Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMITSUMI
Manufacturer Part NoMMR906XAN BOARDCopy
Manufacturer Standard Lead Time29 weeks
Newark Part No.62AK6755
Your Part Number
4 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $15.650 |
| 5+ | $15.120 |
| 10+ | $15.090 |
| 25+ | $14.790 |
| 50+ | $14.490 |
| 100+ | $14.180 |
| 250+ | $13.880 |
Price for:Each
Minimum: 1
Multiple: 1
$15.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMITSUMI
Manufacturer Part NoMMR906XAN BOARDCopy
Manufacturer Standard Lead Time29 weeks
Newark Part No.62AK6755
Technical Datasheet
Silicon ManufacturerMitsumi
Core Architecture-
Core Sub-Architecture-
Silicon Core NumberMMR906XAN
Silicon Family Name-
For Use WithArduino Board
Kit ContentsSensor Board MMR906XAN
Product Range-
SVHCTo Be Advised
Product Overview
- Digital output gauge pressure sensor for I2C 20 x 0.94inch sensor board
- Operating range from 0 to 60°C
Technical Specifications
Silicon Manufacturer
Mitsumi
Core Sub-Architecture
-
Silicon Family Name
-
Kit Contents
Sensor Board MMR906XAN
SVHC
To Be Advised
Core Architecture
-
Silicon Core Number
MMR906XAN
For Use With
Arduino Board
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
