Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMITSUBISHI
Manufacturer Part NoGT2505-VTBD
Newark Part No.76AH9320
Product RangeGOT2000 GT25 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,651.220 |
| 5+ | $1,621.900 |
| 10+ | $1,578.810 |
| 25+ | $1,540.560 |
| 50+ | $1,350.540 |
Price for:Each
Minimum: 1
Multiple: 1
$1,651.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMITSUBISHI
Manufacturer Part NoGT2505-VTBD
Newark Part No.76AH9320
Product RangeGOT2000 GT25 Series
Technical Datasheet
Meter Display TypeVGA TFT LCD Colour
Display Size115.2mm x 86.4mm
Display Resolution640 x 480 Pixels
Screen Size5.4"
Supply Voltage Min-
Supply Voltage Max24VDC
Operating Temperature Min0°C
Operating Temperature Max55°C
Product RangeGOT2000 GT25 Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Meter Display Type
VGA TFT LCD Colour
Display Resolution
640 x 480 Pixels
Supply Voltage Min
-
Operating Temperature Min
0°C
Product Range
GOT2000 GT25 Series
Display Size
115.2mm x 86.4mm
Screen Size
5.4"
Supply Voltage Max
24VDC
Operating Temperature Max
55°C
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate