Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMITSUBISHI ELECTRIC
Manufacturer Part NoPSS30S92F6-AG
Newark Part No.35X3263
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 43 week(s)
Product Information
ManufacturerMITSUBISHI ELECTRIC
Manufacturer Part NoPSS30S92F6-AG
Newark Part No.35X3263
Technical Datasheet
IPM Power DeviceIGBT
Voltage Rating (Vces / Vdss)600V
Current Rating (Ic / Id)30A
Isolation Voltage1.5kV
IPM Case StyleDIP
IPM SeriesDIPIPM
Product Range-
SVHCTo Be Advised
Product Overview
The PSS30S92F6-AG is a DIL Intelligent Power Module with temperature output function. It features 3-phase DC/AC inverter, N-side IGBT open emitter and built-in bootstrap diodes with current limiting resistor. It is suitable for use with low power motor control applications.
- Drive circuit high voltage high-speed level shifting
- Control supply under-voltage protection
- Short circuit protection
- Fault signalling corresponding to SC fault (N-side IGBT), UV fault (N-side supply) and OT fault
- Temperature outputting LVIC temperature by analogue signal
- Input interface 3, 5V line, Schmitt trigger receiver circuit (high active)
Applications
Industrial, Motor Drive & Control
Technical Specifications
IPM Power Device
IGBT
Current Rating (Ic / Id)
30A
IPM Case Style
DIP
Product Range
-
Voltage Rating (Vces / Vdss)
600V
Isolation Voltage
1.5kV
IPM Series
DIPIPM
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
