Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Product Information
ManufacturerMITSUBISHI ELECTRIC
Manufacturer Part NoCM75DY-34A
Newark Part No.30M3587
Technical Datasheet
IGBT ConfigurationDual [Half Bridge]
Transistor PolarityDual N Channel
DC Collector Current75A
Continuous Collector Current75A
Collector Emitter Saturation Voltage2.2V
Collector Emitter Saturation Voltage Vce(on)2.2V
Power Dissipation Pd780W
Power Dissipation780W
Junction Temperature, Tj Max150°C
Operating Temperature Max150°C
Collector Emitter Voltage V(br)ceo1.7kV
Transistor Case StyleModule
IGBT TerminationTab
No. of Pins7Pins
Collector Emitter Voltage Max1.7kV
IGBT TechnologyIGBT 5 [Trench Gate]
Transistor MountingPanel
Product Range-
SVHCTo Be Advised
Technical Specifications
IGBT Configuration
Dual [Half Bridge]
DC Collector Current
75A
Collector Emitter Saturation Voltage
2.2V
Power Dissipation Pd
780W
Junction Temperature, Tj Max
150°C
Collector Emitter Voltage V(br)ceo
1.7kV
IGBT Termination
Tab
Collector Emitter Voltage Max
1.7kV
Transistor Mounting
Panel
SVHC
To Be Advised
Transistor Polarity
Dual N Channel
Continuous Collector Current
75A
Collector Emitter Saturation Voltage Vce(on)
2.2V
Power Dissipation
780W
Operating Temperature Max
150°C
Transistor Case Style
Module
No. of Pins
7Pins
IGBT Technology
IGBT 5 [Trench Gate]
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
