Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMITSUBISHI ELECTRIC
Manufacturer Part NoCM600HU-24F
Newark Part No.95B1865
Product RangeF Series
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerMITSUBISHI ELECTRIC
Manufacturer Part NoCM600HU-24F
Newark Part No.95B1865
Product RangeF Series
Technical Datasheet
IGBT ConfigurationSingle
DC Collector Current600A
Continuous Collector Current600A
Collector Emitter Saturation Voltage2.4V
Collector Emitter Saturation Voltage Vce(on)1.2kV
Power Dissipation Pd2.4kW
Power Dissipation2.4kW
Junction Temperature, Tj Max150°C
Collector Emitter Voltage V(br)ceo1.2kV
Operating Temperature Max150°C
Transistor Case StyleModule
No. of Pins3Pins
IGBT TerminationTab
IGBT TechnologyIGBT 5 [Trench Gate]
Collector Emitter Voltage Max1.2kV
Transistor MountingPanel
Product RangeF Series
SVHCTo Be Advised
Technical Specifications
IGBT Configuration
Single
Continuous Collector Current
600A
Collector Emitter Saturation Voltage Vce(on)
1.2kV
Power Dissipation
2.4kW
Collector Emitter Voltage V(br)ceo
1.2kV
Transistor Case Style
Module
IGBT Termination
Tab
Collector Emitter Voltage Max
1.2kV
Product Range
F Series
DC Collector Current
600A
Collector Emitter Saturation Voltage
2.4V
Power Dissipation Pd
2.4kW
Junction Temperature, Tj Max
150°C
Operating Temperature Max
150°C
No. of Pins
3Pins
IGBT Technology
IGBT 5 [Trench Gate]
Transistor Mounting
Panel
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate