New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Tariff Updates & Resources
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Tariff Updates & Resources
                                                                          • Legislation and Environmental
                                                                            • FAQ's
                                                                              • Feedback
                                                                                • View All Help
                                                                              • Communities
                                                                              • element14
                                                                                Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                hacksterio
                                                                                Hackster is a community dedicated to learning hardware.
                                                                                • Back to Communities
                                                                                • element14
                                                                                  • Hackster.io
                                                                                  • Bill of Materials (BOM) Upload
                                                                                    • Tools
                                                                                    • Quick Buy
                                                                                      BOM Upload
                                                                                      Request a Quote
                                                                                      All Buying Tools
                                                                                      • Back to Tools
                                                                                      • Quick Buy
                                                                                        • BOM Upload
                                                                                          • Request a Quote
                                                                                            • All Buying Tools
                                                                                            • Offers
                                                                                              • Contact Us
                                                                                                • Help
                                                                                                  • New Deals
                                                                                                    1. Home
                                                                                                    2. Semiconductors - Discretes
                                                                                                    3. IGBTs
                                                                                                    4. IGBT Modules
                                                                                                    Print Page

                                                                                                    CM600DY-12NF

                                                                                                    IGBT Module, Dual [Half Bridge], 600 A, 2.2 V, 1.13 kW, 150 °C, Module

                                                                                                    MITSUBISHI ELECTRIC
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    MITSUBISHI ELECTRIC CM600DY-12NF
                                                                                                    ManufacturerMITSUBISHI ELECTRIC
                                                                                                    Manufacturer Part NoCM600DY-12NF
                                                                                                    Newark Part No.88K1880
                                                                                                    Product RangeNF Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 20 week(s)

                                                                                                    Product Information

                                                                                                    MITSUBISHI ELECTRIC
                                                                                                    ManufacturerMITSUBISHI ELECTRIC
                                                                                                    Manufacturer Part NoCM600DY-12NF
                                                                                                    Newark Part No.88K1880
                                                                                                    Product RangeNF Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Transistor PolarityN Channel
                                                                                                    IGBT ConfigurationDual [Half Bridge]
                                                                                                    DC Collector Current600A
                                                                                                    Continuous Collector Current600A
                                                                                                    Collector Emitter Saturation Voltage2.2V
                                                                                                    Collector Emitter Saturation Voltage Vce(on)600V
                                                                                                    Power Dissipation Pd1.13kW
                                                                                                    Power Dissipation1.13kW
                                                                                                    Collector Emitter Voltage V(br)ceo600V
                                                                                                    Junction Temperature, Tj Max150°C
                                                                                                    Operating Temperature Max150°C
                                                                                                    Transistor Case StyleModule
                                                                                                    No. of Pins7Pins
                                                                                                    IGBT TerminationTab
                                                                                                    Collector Emitter Voltage Max600V
                                                                                                    IGBT TechnologyIGBT 5 [Trench Gate]
                                                                                                    Transistor MountingPanel
                                                                                                    Product RangeNF Series
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    The CM600DY-12NF is a 600V Dual IGBTMOD™ NF-series Module designed for use in switching applications. Each module consists of two IGBT Transistors in a half bridge configuration with each transistor having a reverse-connected super-fast recovery free-wheel diode. All components and interconnects are isolated from the heat sinking baseplate, offering simplified system assembly and thermal management.

                                                                                                    • Low drive power
                                                                                                    • Low VCE (sat)
                                                                                                    • Discrete super-fast recovery free-wheel diode
                                                                                                    • ±20V Gate-emitter voltage (C-E short)
                                                                                                    • 1200A Peak collector current
                                                                                                    • 600A Emitter current

                                                                                                    Applications

                                                                                                    Motor Drive & Control, Power Management

                                                                                                    Technical Specifications

                                                                                                    Transistor Polarity

                                                                                                    N Channel

                                                                                                    DC Collector Current

                                                                                                    600A

                                                                                                    Collector Emitter Saturation Voltage

                                                                                                    2.2V

                                                                                                    Power Dissipation Pd

                                                                                                    1.13kW

                                                                                                    Collector Emitter Voltage V(br)ceo

                                                                                                    600V

                                                                                                    Operating Temperature Max

                                                                                                    150°C

                                                                                                    No. of Pins

                                                                                                    7Pins

                                                                                                    Collector Emitter Voltage Max

                                                                                                    600V

                                                                                                    Transistor Mounting

                                                                                                    Panel

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    IGBT Configuration

                                                                                                    Dual [Half Bridge]

                                                                                                    Continuous Collector Current

                                                                                                    600A

                                                                                                    Collector Emitter Saturation Voltage Vce(on)

                                                                                                    600V

                                                                                                    Power Dissipation

                                                                                                    1.13kW

                                                                                                    Junction Temperature, Tj Max

                                                                                                    150°C

                                                                                                    Transistor Case Style

                                                                                                    Module

                                                                                                    IGBT Termination

                                                                                                    Tab

                                                                                                    IGBT Technology

                                                                                                    IGBT 5 [Trench Gate]

                                                                                                    Product Range

                                                                                                    NF Series

                                                                                                    Technical Docs (2)

                                                                                                    EOL Notices EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product
                                                                                                    Our Company
                                                                                                    About us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
                                                                                                    Social Media +

                                                                                                    Become a Newark Insider!

                                                                                                    LinkedIn
                                                                                                    Twitter
                                                                                                    Facebook
                                                                                                    Norton Secured
                                                                                                    BSI 9001
                                                                                                    AMEX
                                                                                                    Mastercard
                                                                                                    Visa
                                                                                                    Trade Account
                                                                                                    Terms of Use / Privacy Policy
                                                                                                    Terms of Use for API
                                                                                                    Legal and Copyright Notices
                                                                                                    Terms & Conditions
                                                                                                    Privacy Statement
                                                                                                    Sitemap
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.