Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMITSUBISHI ELECTRIC
Manufacturer Part NoCM600DX-24S1
Newark Part No.35X3123
Product Range1.2kV NX 6.1 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Product Information
ManufacturerMITSUBISHI ELECTRIC
Manufacturer Part NoCM600DX-24S1
Newark Part No.35X3123
Product Range1.2kV NX 6.1 Series
Technical Datasheet
IGBT ConfigurationDual [Half Bridge]
Transistor PolarityN Channel
Continuous Collector Current600A
DC Collector Current600A
Collector Emitter Saturation Voltage Vce(on)2V
Collector Emitter Saturation Voltage2V
Power Dissipation Pd3.33kW
Power Dissipation3.33kW
Collector Emitter Voltage V(br)ceo1.2kV
Junction Temperature, Tj Max150°C
Operating Temperature Max150°C
Transistor Case StyleModule
No. of Pins11Pins
IGBT TerminationTab
Collector Emitter Voltage Max1.2kV
IGBT Technology-
Transistor MountingPanel
Product Range1.2kV NX 6.1 Series
SVHCTo Be Advised
Technical Specifications
IGBT Configuration
Dual [Half Bridge]
Continuous Collector Current
600A
Collector Emitter Saturation Voltage Vce(on)
2V
Power Dissipation Pd
3.33kW
Collector Emitter Voltage V(br)ceo
1.2kV
Operating Temperature Max
150°C
No. of Pins
11Pins
Collector Emitter Voltage Max
1.2kV
Transistor Mounting
Panel
SVHC
To Be Advised
Transistor Polarity
N Channel
DC Collector Current
600A
Collector Emitter Saturation Voltage
2V
Power Dissipation
3.33kW
Junction Temperature, Tj Max
150°C
Transistor Case Style
Module
IGBT Termination
Tab
IGBT Technology
-
Product Range
1.2kV NX 6.1 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
