Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMITSUBISHI ELECTRIC
Manufacturer Part NoCM400HU-24FCopy
Newark Part No.73K1939
Product RangeF Series
Your Part Number
No Longer Available
Product Information
ManufacturerMITSUBISHI ELECTRIC
Manufacturer Part NoCM400HU-24FCopy
Newark Part No.73K1939
Product RangeF Series
Technical Datasheet
IGBT ConfigurationSingle
Continuous Collector Current400A
DC Collector Current400A
Collector Emitter Saturation Voltage Vce(on)1.2kV
Collector Emitter Saturation Voltage2.4V
Power Dissipation Pd1.6kW
Power Dissipation1.6kW
Collector Emitter Voltage V(br)ceo1.2kV
Operating Temperature Max150°C
Junction Temperature, Tj Max150°C
Transistor Case StyleModule
IGBT TerminationStud
No. of Pins3Pins
IGBT TechnologyIGBT 5 [Trench Gate]
Collector Emitter Voltage Max1.2kV
Transistor MountingPanel
Product RangeF Series
SVHCTo Be Advised
Technical Specifications
IGBT Configuration
Single
DC Collector Current
400A
Collector Emitter Saturation Voltage
2.4V
Power Dissipation
1.6kW
Operating Temperature Max
150°C
Transistor Case Style
Module
No. of Pins
3Pins
Collector Emitter Voltage Max
1.2kV
Product Range
F Series
Continuous Collector Current
400A
Collector Emitter Saturation Voltage Vce(on)
1.2kV
Power Dissipation Pd
1.6kW
Collector Emitter Voltage V(br)ceo
1.2kV
Junction Temperature, Tj Max
150°C
IGBT Termination
Stud
IGBT Technology
IGBT 5 [Trench Gate]
Transistor Mounting
Panel
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
