Print Page
Image is for illustrative purposes only. Please refer to product description.
![MITSUBISHI ELECTRIC CM300DU-12NFH IGBT Module, Dual [Half Bridge], 300 A, 2.7 V, 780 W, 150 °C, Module](https://www.newark.com/productimages/standard/en_US/4612627.jpg)
ManufacturerMITSUBISHI ELECTRIC
Manufacturer Part NoCM300DU-12NFHCopy
Newark Part No.19K9219
Product RangeNFH Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
Product Information
ManufacturerMITSUBISHI ELECTRIC
Manufacturer Part NoCM300DU-12NFHCopy
Newark Part No.19K9219
Product RangeNFH Series
Technical Datasheet
IGBT ConfigurationDual [Half Bridge]
Transistor PolarityN Channel
DC Collector Current300A
Continuous Collector Current300A
Collector Emitter Saturation Voltage Vce(on)600V
Collector Emitter Saturation Voltage2.7V
Power Dissipation Pd780W
Power Dissipation780W
Collector Emitter Voltage V(br)ceo600V
Junction Temperature, Tj Max150°C
Operating Temperature Max150°C
Transistor Case StyleModule
No. of Pins7Pins
IGBT TerminationTab
IGBT Technology-
Collector Emitter Voltage Max600V
Transistor MountingPanel
Product RangeNFH Series
SVHCTo Be Advised
Technical Specifications
IGBT Configuration
Dual [Half Bridge]
DC Collector Current
300A
Collector Emitter Saturation Voltage Vce(on)
600V
Power Dissipation Pd
780W
Collector Emitter Voltage V(br)ceo
600V
Operating Temperature Max
150°C
No. of Pins
7Pins
IGBT Technology
-
Transistor Mounting
Panel
SVHC
To Be Advised
Transistor Polarity
N Channel
Continuous Collector Current
300A
Collector Emitter Saturation Voltage
2.7V
Power Dissipation
780W
Junction Temperature, Tj Max
150°C
Transistor Case Style
Module
IGBT Termination
Tab
Collector Emitter Voltage Max
600V
Product Range
NFH Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
