Print Page
Image is for illustrative purposes only. Please refer to product description.
![MITSUBISHI ELECTRIC CM150DU-24NFH IGBT Module, Dual [Half Bridge], 150 A, 6.5 V, 650 W, 150 °C, Module](https://www.newark.com/productimages/standard/en_US/4612613.jpg)
ManufacturerMITSUBISHI ELECTRIC
Manufacturer Part NoCM150DU-24NFHCopy
Newark Part No.19K9207
Product RangeNFH Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 64 week(s)
Product Information
ManufacturerMITSUBISHI ELECTRIC
Manufacturer Part NoCM150DU-24NFHCopy
Newark Part No.19K9207
Product RangeNFH Series
Technical Datasheet
IGBT ConfigurationDual [Half Bridge]
Transistor PolarityN Channel
Continuous Collector Current150A
DC Collector Current150A
Collector Emitter Saturation Voltage Vce(on)1.2kV
Collector Emitter Saturation Voltage6.5V
Power Dissipation Pd650W
Power Dissipation650W
Collector Emitter Voltage V(br)ceo1.2kV
Junction Temperature, Tj Max150°C
Operating Temperature Max150°C
Transistor Case StyleModule
No. of Pins7Pins
IGBT TerminationTab
Collector Emitter Voltage Max1.2kV
IGBT Technology-
Transistor MountingPanel
Product RangeNFH Series
SVHCTo Be Advised
Product Overview
The CM150DU-24NFH is a 1200V Dual IGBT NFH-series Module designed for use in high frequency applications, 30kHz for hard switching applications and 60 to 70kHz for soft switching applications. Each module consists of two IGBT Transistors in a half-bridge configuration with each transistor having a reverse connected super-fast recovery free-wheel diode. All components and interconnects are isolated from the heat sinking baseplate, offering simplified system assembly and thermal management.
- Low ESW(off)
- Discrete super-fast recovery free-wheel diode
- Isolated baseplate for easy heat sinking
- ±20V Gate-emitter voltage (C-E short)
- 300A Peak collector current
- 150A Emitter current
Applications
Power Management, HVAC, Industrial
Technical Specifications
IGBT Configuration
Dual [Half Bridge]
Continuous Collector Current
150A
Collector Emitter Saturation Voltage Vce(on)
1.2kV
Power Dissipation Pd
650W
Collector Emitter Voltage V(br)ceo
1.2kV
Operating Temperature Max
150°C
No. of Pins
7Pins
Collector Emitter Voltage Max
1.2kV
Transistor Mounting
Panel
SVHC
To Be Advised
Transistor Polarity
N Channel
DC Collector Current
150A
Collector Emitter Saturation Voltage
6.5V
Power Dissipation
650W
Junction Temperature, Tj Max
150°C
Transistor Case Style
Module
IGBT Termination
Tab
IGBT Technology
-
Product Range
NFH Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
