Print Page
Image is for illustrative purposes only. Please refer to product description.
![MITSUBISHI ELECTRIC CM100DU-12F IGBT Module, Dual [Half Bridge], 100 A, 2.2 V, 350 W, 150 °C, Module](https://www.newark.com/productimages/standard/en_US/4612613.jpg)
ManufacturerMITSUBISHI ELECTRIC
Manufacturer Part NoCM100DU-12FCopy
Newark Part No.95B1828
Product RangeF Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Product Information
ManufacturerMITSUBISHI ELECTRIC
Manufacturer Part NoCM100DU-12FCopy
Newark Part No.95B1828
Product RangeF Series
Technical Datasheet
IGBT ConfigurationDual [Half Bridge]
Transistor PolarityN Channel
DC Collector Current100A
Continuous Collector Current100A
Collector Emitter Saturation Voltage Vce(on)600V
Collector Emitter Saturation Voltage2.2V
Power Dissipation Pd350W
Power Dissipation350W
Junction Temperature, Tj Max150°C
Operating Temperature Max150°C
Collector Emitter Voltage V(br)ceo600V
Transistor Case StyleModule
IGBT TerminationStud
No. of Pins7Pins
Collector Emitter Voltage Max600V
IGBT TechnologyIGBT 5 [Trench Gate]
Transistor MountingPanel
Product RangeF Series
SVHCTo Be Advised
Product Overview
The CM100DU-12F is a dual Trench gate design IGBTMOD™ Module designed for use in switching applications. It consists of two IGBT transistors in a half-bridge configuration with each transistor having a reverse-connected super-fast recovery freewheel diode. All components and interconnects are isolated from the heat sinking base plate, offering simplified system assembly and thermal management.
- Low drive power
- Low collector-to-emitter saturation voltage
- Discrete super-fast recovery free-wheel diode
- Isolated base plate for easy heat sinking
Applications
Motor Drive & Control, Power Management
Technical Specifications
IGBT Configuration
Dual [Half Bridge]
DC Collector Current
100A
Collector Emitter Saturation Voltage Vce(on)
600V
Power Dissipation Pd
350W
Junction Temperature, Tj Max
150°C
Collector Emitter Voltage V(br)ceo
600V
IGBT Termination
Stud
Collector Emitter Voltage Max
600V
Transistor Mounting
Panel
SVHC
To Be Advised
Transistor Polarity
N Channel
Continuous Collector Current
100A
Collector Emitter Saturation Voltage
2.2V
Power Dissipation
350W
Operating Temperature Max
150°C
Transistor Case Style
Module
No. of Pins
7Pins
IGBT Technology
IGBT 5 [Trench Gate]
Product Range
F Series
Technical Docs (1)
Alternatives for CM100DU-12F
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
