Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMITSUBISHI ELECTRIC
Manufacturer Part NoCM100BU-12H
Newark Part No.09B2199
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Product Information
ManufacturerMITSUBISHI ELECTRIC
Manufacturer Part NoCM100BU-12H
Newark Part No.09B2199
Technical Datasheet
IGBT ConfigurationH Bridge
Transistor PolarityN Channel
Continuous Collector Current100A
DC Collector Current100A
Collector Emitter Saturation Voltage Vce(on)600V
Collector Emitter Saturation Voltage600V
Power Dissipation400W
Power Dissipation Pd400W
Junction Temperature, Tj Max150°C
Collector Emitter Voltage V(br)ceo600V
Operating Temperature Max150°C
Transistor Case StyleModule
No. of Pins4Pins
IGBT TerminationStud
IGBT Technology-
Collector Emitter Voltage Max600V
Transistor MountingPanel
Product Range-
SVHCTo Be Advised
Technical Specifications
IGBT Configuration
H Bridge
Continuous Collector Current
100A
Collector Emitter Saturation Voltage Vce(on)
600V
Power Dissipation
400W
Junction Temperature, Tj Max
150°C
Operating Temperature Max
150°C
No. of Pins
4Pins
IGBT Technology
-
Transistor Mounting
Panel
SVHC
To Be Advised
Transistor Polarity
N Channel
DC Collector Current
100A
Collector Emitter Saturation Voltage
600V
Power Dissipation Pd
400W
Collector Emitter Voltage V(br)ceo
600V
Transistor Case Style
Module
IGBT Termination
Stud
Collector Emitter Voltage Max
600V
Product Range
-
Technical Docs (1)
Alternatives for CM100BU-12H
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
