Print Page
Image is for illustrative purposes only. Please refer to product description.
![MITSUBISHI ELECTRIC CM1000DXL-24S IGBT Module, Dual [Half Bridge], 900 A, 1.2 kV, 7.5 kW, 150 °C, Module](https://www.newark.com/productimages/standard/en_US/5180247.jpg)
ManufacturerMITSUBISHI ELECTRIC
Manufacturer Part NoCM1000DXL-24SCopy
Newark Part No.58T5719
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 64 week(s)
Product Information
ManufacturerMITSUBISHI ELECTRIC
Manufacturer Part NoCM1000DXL-24SCopy
Newark Part No.58T5719
Technical Datasheet
Transistor PolarityDual N Channel
IGBT ConfigurationDual [Half Bridge]
DC Collector Current900A
Continuous Collector Current900A
Collector Emitter Saturation Voltage Vce(on)1.2kV
Collector Emitter Saturation Voltage1.2kV
Power Dissipation Pd7.5kW
Power Dissipation7.5kW
Junction Temperature, Tj Max150°C
Operating Temperature Max150°C
Collector Emitter Voltage V(br)ceo1.2kV
Transistor Case StyleModule
IGBT TerminationStud
No. of Pins14Pins
IGBT TechnologyIGBT 6
Collector Emitter Voltage Max1.2kV
Transistor MountingPanel
Product Range-
SVHCTo Be Advised
Technical Specifications
Transistor Polarity
Dual N Channel
DC Collector Current
900A
Collector Emitter Saturation Voltage Vce(on)
1.2kV
Power Dissipation Pd
7.5kW
Junction Temperature, Tj Max
150°C
Collector Emitter Voltage V(br)ceo
1.2kV
IGBT Termination
Stud
IGBT Technology
IGBT 6
Transistor Mounting
Panel
SVHC
To Be Advised
IGBT Configuration
Dual [Half Bridge]
Continuous Collector Current
900A
Collector Emitter Saturation Voltage
1.2kV
Power Dissipation
7.5kW
Operating Temperature Max
150°C
Transistor Case Style
Module
No. of Pins
14Pins
Collector Emitter Voltage Max
1.2kV
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
