Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEOHM - TE CONNECTIVITY
Manufacturer Part NoROX9J430RCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.97AC5198
Product RangeROX Series
Also Known As2-2176416-3
Your Part Number
1,777 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $1.780 |
| 25+ | $1.460 |
| 100+ | $1.350 |
| 250+ | $1.230 |
| 500+ | $1.090 |
| 1000+ | $0.981 |
| 2500+ | $0.961 |
| 5000+ | $0.942 |
Price for:Each
Minimum: 1
Multiple: 1
$1.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEOHM - TE CONNECTIVITY
Manufacturer Part NoROX9J430RCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.97AC5198
Product RangeROX Series
Also Known As2-2176416-3
Technical Datasheet
Resistance430ohm
Product RangeROX Series
Power Rating9W
Resistance Tolerance± 5%
Resistor Case / PackageAxial Leaded
Voltage Rating750V
Resistor TechnologyMetal Oxide
Temperature Coefficient± 350ppm/°C
Resistor TypeFlame Proof
Product Diameter8.5mm
Product Length54mm
Product Width-
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Type ROX series is a flame proof power metal oxide film resistor. The resistive element comprises a metal oxide film deposited on a ceramic former. The element is protected by a flameproof coating which will withstand overload conditions without flame or mechanical damage. They are recommended for use in applications such as line protection etc.
- High power with small size for space saving
- Excellent long term stability
- Controlled temperature capability
- Solvent resistant coat and code
Technical Specifications
Resistance
430ohm
Power Rating
9W
Resistor Case / Package
Axial Leaded
Resistor Technology
Metal Oxide
Resistor Type
Flame Proof
Product Length
54mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
ROX Series
Resistance Tolerance
± 5%
Voltage Rating
750V
Temperature Coefficient
± 350ppm/°C
Product Diameter
8.5mm
Product Width
-
Operating Temperature Max
155°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
