Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - NEOHM |
|---|---|
| Manufacturer Part No | ROX8J13KCopy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | 97AC1542 |
| Product Range | ROX Series |
| Also Known As | 6-2176415-5 |
| Your Part Number | |
| Technical Datasheet |
1,570 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $2.060 |
| 10+ | $1.800 |
| 25+ | $1.490 |
| 50+ | $1.230 |
| 100+ | $1.140 |
| 500+ | $1.060 |
| 1000+ | $1.000 |
| 2500+ | $0.966 |
Price for:Each
Minimum: 1
Multiple: 1
$2.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - NEOHM |
|---|---|
| Manufacturer Part No | ROX8J13KCopy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | 97AC1542 |
| Product Range | ROX Series |
| Also Known As | 6-2176415-5 |
| Technical Datasheet | |
| Resistance | 13kohm |
| Product Range | ROX Series |
| Power Rating | 8W |
| Resistance Tolerance | ± 5% |
| Resistor Case / Package | Axial Leaded |
| Voltage Rating | 750V |
| Resistor Technology | Metal Oxide |
| Temperature Coefficient | ± 350ppm/°C |
| Resistor Type | Flame Proof |
| Product Diameter | 8.5mm |
| Product Length | 41mm |
| Product Width | - |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 155°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Alternatives for ROX8J13K
1 Product Found
Technical Specifications
| Resistance | 13kohm |
|---|---|
| Power Rating | 8W |
| Resistor Case / Package | Axial Leaded |
| Resistor Technology | Metal Oxide |
| Resistor Type | Flame Proof |
| Product Length | 41mm |
| Operating Temperature Min | -55°C |
| Qualification | - |
| Product Range | ROX Series |
|---|---|
| Resistance Tolerance | ± 5% |
| Voltage Rating | 750V |
| Temperature Coefficient | ± 350ppm/°C |
| Product Diameter | 8.5mm |
| Product Width | - |
| Operating Temperature Max | 155°C |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
