Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MILWAUKEE TOOL |
|---|---|
| Manufacturer Part No | 49-22-8510Copy |
| Manufacturer Standard Lead Time | 3 weeks |
| Newark Part No. | 84K7699 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $99.440 |
Price for:Each
Minimum: 1
Multiple: 1
$99.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MILWAUKEE TOOL |
|---|---|
| Manufacturer Part No | 49-22-8510Copy |
| Manufacturer Standard Lead Time | 3 weeks |
| Newark Part No. | 84K7699 |
| Technical Datasheet | |
| Screw Size Accepted | 1/4" |
| Length | - |
| Product Range | - |
| SVHC | To Be Advised |
Product Overview
The 49-22-8510 is an Offset Drive Adapter allows contractors to drive screws and drill holes in tight and difficult work areas. This right angle attachment is ideal for cordless drills and uses standard 1/4-inch hex accessories. It has durable all-metal housing and steel gears with ball bearing construction which allows this adapter to handle up to 235-inch-lbs of torque. The compact design of adapter measures only 2-inch wide allowing it to fit in tight space where work is difficult to perform. The convenient quick change chuck accepts standard 1/4-inch hex drive accessories.
- 90° Offset angle
Applications
Maintenance & Repair
Technical Specifications
| Screw Size Accepted | 1/4" |
|---|---|
| Product Range | - |
| Length | - |
|---|---|
| SVHC | To Be Advised |
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
