Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMILWAUKEE TOOL
Manufacturer Part No48-55-3500
Newark Part No.77C4102
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Product Information
ManufacturerMILWAUKEE TOOL
Manufacturer Part No48-55-3500
Newark Part No.77C4102
Technical Datasheet
Bag TypeTool
Bag MaterialPolyester (PET)
Enclosure MaterialPolyester (PET)
External Height - Imperial8"
External Height - Metric203.2mm
External Width - Imperial9"
External Width - Metric228.6mm
External Depth - Imperial20.5"
External Depth - Metric520.7mm
Product Range-
SVHCTo Be Advised
Technical Specifications
Bag Type
Tool
Enclosure Material
Polyester (PET)
External Height - Metric
203.2mm
External Width - Metric
228.6mm
External Depth - Metric
520.7mm
SVHC
To Be Advised
Bag Material
Polyester (PET)
External Height - Imperial
8"
External Width - Imperial
9"
External Depth - Imperial
20.5"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate