Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerMILWAUKEE TOOL
Manufacturer Part No48-22-8200
Newark Part No.41Y8050
Technical Datasheet
Bag TypeStorage Bag
Bag MaterialBallistic Weave
External Height - Imperial-
External Height - Metric-
External Width - Imperial-
External Width - Metric-
External Depth - Imperial-
External Depth - Metric-
Product Range-
SVHCTo Be Advised
Technical Specifications
Bag Type
Storage Bag
External Height - Imperial
-
External Width - Imperial
-
External Depth - Imperial
-
Product Range
-
Bag Material
Ballistic Weave
External Height - Metric
-
External Width - Metric
-
External Depth - Metric
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
