Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerMILWAUKEE TOOL
Manufacturer Part No48-11-2001
Newark Part No.72W1444
Technical Datasheet
Battery Voltage4V
Battery TechnologyLithium Ion
Battery Capacity-
External Diameter-
Battery Size Code-
Battery Terminals-
External Height-
Pack Quantity1
External Width-
Battery Type / Size-
External Depth-
Weight-
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product Range-
SVHCTo Be Advised
Product Overview
The 48-11-2001 is a 4V/2Ah compact Rechargeable Battery Pack features a lithium ion technology.
Applications
Power Management
Technical Specifications
Battery Voltage
4V
Battery Capacity
-
Battery Size Code
-
External Height
-
External Width
-
External Depth
-
Battery IEC Code
-
Battery Compliance
-
SVHC
To Be Advised
Battery Technology
Lithium Ion
External Diameter
-
Battery Terminals
-
Pack Quantity
1
Battery Type / Size
-
Weight
-
Battery NEDA Code
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
UN Hazard Code:HAZ