2. Chemicals & Adhesives
                                                                                                    3. Chemical Assortments & Kits
                                                                                                    Print Page

                                                                                                    2820-21PS

                                                                                                    Sprayer Kit, Backpack, 4-Gallon, M18, Switch Tank

                                                                                                    MILWAUKEE TOOL
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    MILWAUKEE TOOL 2820-21PS
                                                                                                    MILWAUKEE TOOL 2820-21PS
                                                                                                    MILWAUKEE TOOL 2820-21PS
                                                                                                    ManufacturerMILWAUKEE TOOL
                                                                                                    Manufacturer Part No2820-21PS
                                                                                                    Newark Part No.29AH2724
                                                                                                    Product RangeM18 SWITCH TANK Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    MILWAUKEE TOOL
                                                                                                    ManufacturerMILWAUKEE TOOL
                                                                                                    Manufacturer Part No2820-21PS
                                                                                                    Newark Part No.29AH2724
                                                                                                    Product RangeM18 SWITCH TANK Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Kit ContentsPowered Base 2820-20, 49-16-28PS/48-11-1828/48-59-1812, SS Wand, Adj/Fan Nozzle, Nozzle Adaptor
                                                                                                    Product RangeM18 SWITCH TANK Series
                                                                                                    SVHCTo Be Advised

                                                                                                    Alternatives for 2820-21PS

                                                                                                    1 Product Found

                                                                                                    Product Overview

                                                                                                    M18™ SWITCH TANK™ 4-gallon backpack sprayer kit delivers the industry’s first interchangeable tank design with no manual pumping. The 4-Gallon Sprayer is made up of two components- the M18™ SWITCH TANK™ Powered Base and the SWITCH TANK™ 4-Gallon Sprayer Tank Assembly. The Powered Base includes the motor, battery compartment and REDLINK™ electronics, while the interchangeable Tank Assembly includes the pump, hose and wand. The isolated pump, hose and wand design allows you to add on tank assemblies for different spraying applications, eliminating cross-chemical contamination. The Powered Base is also compatible with the SWITCH TANK™ 4-Gallon Concrete Sprayer (49-16-28CS) and 4-Gallon Water Supply (49-16-28WS) Tank Assemblies. M18™ SWITCH TANK™ 4-Gallon Backpack Sprayer is part of the M18™ system which is fully compatible with over 175 tools. In addition to the backpack sprayer, the kit includes one M18™ REDLITHIUM™ XC3.0 Battery and an M18™/M12™ Multi-Voltage Charger.

                                                                                                    • Add-on and interchange tank assembly to eliminate cross-chemical contamination
                                                                                                    • Instant, constant and adjustable pressure for ultimate control
                                                                                                    • Up to 120 PSI & 25' spray distance
                                                                                                    • Run-time up to 12 tanks per charge with M18™ REDLITHIUM™ XC3.0 battery
                                                                                                    • Critical seals Viton® for increased durability against chemicals
                                                                                                    • Dual diaphragm pump for longer pump life
                                                                                                    • Wide mouth opening and strainer for easier, debris free pouring
                                                                                                    • Wide straps for comfort during extended duty cycles
                                                                                                    • Transport handle for convenient transport and storage

                                                                                                    Contents

                                                                                                    1 x M18™ SWITCH TANK™ powered base (2820-20), 1 x SWITCH TANK™ 4-gallon sprayer tank assembly (49-16-28PS), 1 x M18™ REDLITHIUM™ XC extended capacity battery (48-11-1828), 1 x M18™ & M12™ multi-voltage charger (48-59-1812), 1 x stainless steel wand, 1 x adjustable nozzle, 1 x fan nozzle, 1 x angled nozzle adaptor.

                                                                                                    Technical Specifications

                                                                                                    Kit Contents

                                                                                                    Powered Base 2820-20, 49-16-28PS/48-11-1828/48-59-1812, SS Wand, Adj/Fan Nozzle, Nozzle Adaptor

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Product Range

                                                                                                    M18 SWITCH TANK Series

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Not applicable
                                                                                                    RoHS Phthalates Compliant:Not applicable