Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerMILWAUKEE TOOL
Manufacturer Part No0234-6
Newark Part No.95F4210
Technical Datasheet
Product Range-
Plug Type-
SVHCTo Be Advised
Product Overview
The 0234-6 is a heavy duty Magnum® Drill built for industrial/construction applications. It features raw power with a Milwaukee built 5.5A motor, up to 950rpm with trigger speed control, reversing and a QUIK-LOK® cord that can be quickly removed from the drill for storage or service replacement. Another exclusive feature is the brush cartridge system, with a set of spare brushes that allows changing brushes in less than one minute. The 1/2-inch Magnum® drill has the raw power of a Milwaukee-built motor to perform in forward and reverse on wood, metal, plastics and composites.
- Built to handle industrial and construction applications with ease
- Heavy-duty keyed chuck with holder - Provides an industrial hold during drilling and fastening
- QUIK-LOK® Cord with 8' 3-wire grounded rubber cord provides easy storage and field replacement
- Exclusive brush cartridge system
Applications
Industrial
Technical Specifications
Product Range
-
SVHC
To Be Advised
Plug Type
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
