Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMILL-MAX
Manufacturer Part No999-11-112-10-000000
Newark Part No.17C6282
Product Range999 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $12.450 |
| 100+ | $6.230 |
| 250+ | $2.490 |
| 500+ | $1.280 |
| 1000+ | $0.967 |
| 2500+ | $0.787 |
| 5000+ | $0.710 |
| 10000+ | $0.660 |
Price for:Each
Minimum: 50
Multiple: 1
$622.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMILL-MAX
Manufacturer Part No999-11-112-10-000000
Newark Part No.17C6282
Product Range999 Series
Technical Datasheet
Accessory TypeShorting Jumper
For Use WithConnectors
No. of Positions2Positions
Pitch Spacing2.54mm
Product Range999 Series
SVHCTo Be Advised
Technical Specifications
Accessory Type
Shorting Jumper
No. of Positions
2Positions
Product Range
999 Series
For Use With
Connectors
Pitch Spacing
2.54mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate