Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMILL-MAX
Manufacturer Part No940-44-052-24-000000
Newark Part No.84K7206
Product Range940 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 250+ | $2.070 |
| 500+ | $1.900 |
| 1000+ | $1.630 |
Price for:Each
Minimum: 253
Multiple: 23
$523.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMILL-MAX
Manufacturer Part No940-44-052-24-000000
Newark Part No.84K7206
Product Range940 Series
Technical Datasheet
No. of Contacts52Contacts
Connector TypePLCC Socket
Pitch Spacing2.54mm
Product Range940 Series
Row Pitch-
Contact Material-
Contact PlatingTin Plated Contacts
SVHCTo Be Advised
Technical Specifications
No. of Contacts
52Contacts
Pitch Spacing
2.54mm
Row Pitch
-
Contact Plating
Tin Plated Contacts
Connector Type
PLCC Socket
Product Range
940 Series
Contact Material
-
SVHC
To Be Advised
Technical Docs (1)
Alternatives for 940-44-052-24-000000
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability