Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MILL-MAX |
|---|---|
| Manufacturer Part No | 940-44-032-17-400000Copy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 84K7198 |
| Product Range | 940 Series |
| Your Part Number | |
| Technical Datasheet |
181 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $1.900 |
| 10+ | $1.680 |
| 25+ | $1.540 |
| 50+ | $1.420 |
| 100+ | $1.310 |
| 250+ | $1.250 |
| 500+ | $1.150 |
| 2500+ | $1.060 |
Price for:Each
Minimum: 1
Multiple: 1
$1.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MILL-MAX |
|---|---|
| Manufacturer Part No | 940-44-032-17-400000Copy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 84K7198 |
| Product Range | 940 Series |
| Technical Datasheet | |
| No. of Contacts | 32Contacts |
| Connector Type | PLCC Socket |
| Pitch Spacing | 1.27mm |
| Product Range | 940 Series |
| Row Pitch | - |
| Contact Material | - |
| Contact Plating | Tin Plated Contacts |
| SVHC | To Be Advised |
Technical Specifications
| No. of Contacts | 32Contacts |
|---|---|
| Pitch Spacing | 1.27mm |
| Row Pitch | - |
| Contact Plating | Tin Plated Contacts |
| Connector Type | PLCC Socket |
|---|---|
| Product Range | 940 Series |
| Contact Material | - |
| SVHC | To Be Advised |
Technical Docs (1)
Alternatives for 940-44-032-17-400000
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
