Print Page
854-22-005-40-001101
Spring Loaded Connector, Spring Loaded, Pogo Pin Header, 1.27 mm, 1 Row, 5 Contacts
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMILL-MAX
Manufacturer Part No854-22-005-40-001101Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.76Y6112
Product Range854 Series
Your Part Number
154 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $8.580 |
| 5+ | $7.940 |
| 10+ | $7.300 |
| 25+ | $6.840 |
| 50+ | $6.320 |
| 100+ | $6.310 |
| 250+ | $5.720 |
Price for:Each
Minimum: 1
Multiple: 1
$8.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMILL-MAX
Manufacturer Part No854-22-005-40-001101Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.76Y6112
Product Range854 Series
Technical Datasheet
Spring Loaded Connector TypePogo Pin Header
Pitch Spacing1.27mm
No. of Rows1 Row
Product Range854 Series
No. of Contacts5Contacts
Connector MountingSurface Mount Right Angle
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
SVHCTo Be Advised
Technical Specifications
Spring Loaded Connector Type
Pogo Pin Header
No. of Rows
1 Row
No. of Contacts
5Contacts
Contact Plating
Gold Plated Contacts
SVHC
To Be Advised
Pitch Spacing
1.27mm
Product Range
854 Series
Connector Mounting
Surface Mount Right Angle
Contact Material
Copper Alloy
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
