Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMILL-MAX
Manufacturer Part No853-93-100-10-001000Copy
Newark Part No.17C6106
Product Range853 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 10+ | $20.400 |
| 100+ | $19.890 |
| 500+ | $18.360 |
| 1000+ | $17.340 |
| 2500+ | $15.810 |
| 5000+ | $14.790 |
| 10000+ | $13.570 |
Price for:Each
Minimum: 56
Multiple: 8
$1,142.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMILL-MAX
Manufacturer Part No853-93-100-10-001000Copy
Newark Part No.17C6106
Product Range853 Series
Technical Datasheet
Connector SystemsBoard-to-Board
Pitch Spacing1.27mm
No. of Rows1Rows
No. of Contacts100Contacts
Product Range853 Series
Connector TypeDIP Socket
Connector MountingThrough Hole Mount
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
Contact Termination TypeThrough Hole
SVHCTo Be Advised
Product Overview
The 853-93-100-10-001000 is a 100-position 1-row Board-to-Board Connector with gold-plated beryllium copper contacts and a high temperature thermoplastic insulator. It is suitable for use with soldering operations. It has 0.050-inch pin spacing and permit board stacking as low as 0.248 inch.
Applications
Industrial
Technical Specifications
Connector Systems
Board-to-Board
No. of Rows
1Rows
No. of Contacts
100Contacts
Connector Type
DIP Socket
Contact Material
Beryllium Copper
Contact Termination Type
Through Hole
Pitch Spacing
1.27mm
Gender
Receptacle
Product Range
853 Series
Connector Mounting
Through Hole Mount
Contact Plating
Gold Plated Contacts
SVHC
To Be Advised
Technical Docs (1)
Alternatives for 853-93-100-10-001000
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
