Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMILL-MAX
Manufacturer Part No836-22-006-10-001101Copy
Newark Part No.06AC5560
Product Range836 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 100+ | $5.620 |
| 250+ | $4.920 |
| 500+ | $4.780 |
| 1000+ | $4.080 |
Price for:Each
Minimum: 126
Multiple: 42
$708.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMILL-MAX
Manufacturer Part No836-22-006-10-001101Copy
Newark Part No.06AC5560
Product Range836 Series
Technical Datasheet
Spring Loaded Connector TypePogo Pin Header
Pitch Spacing2mm
No. of Rows1 Row
Product Range836 Series
No. of Contacts6Contacts
Connector MountingThrough Hole Mount
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
SVHCTo Be Advised
Technical Specifications
Spring Loaded Connector Type
Pogo Pin Header
No. of Rows
1 Row
No. of Contacts
6Contacts
Contact Plating
Gold Plated Contacts
SVHC
To Be Advised
Pitch Spacing
2mm
Product Range
836 Series
Connector Mounting
Through Hole Mount
Contact Material
Copper Alloy
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
