
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $5.770 | $5.77 |
| Total Price | $5.77 | ||
| Quantity | Price |
|---|---|
| 1+ | $5.770 |
| 10+ | $5.250 |
| 100+ | $4.490 |
| 500+ | $3.730 |
Product Information
Product Overview
These HSMT sockets and headers are an excellent choice for applications where vertical board stacking is not an option, such as in LED lighting systems which often employ daisy-chained PCB’s to minimize overall package height. This new series of HSMT connectors have an above-board profile of .096” (2,44 mm) with the cap in place and just .072” (1,83 mm) with the cap removed. The cap serves multiple functions: it maintains accurate pin to pin spacing, enables group placement of low profile SMT pins and receptacles and provides a flat pick and place surface for efficient automated assembly. After soldering, it may be easily removed to achieve a minimal profile.
- With removable insulator
Applications
LED Lighting
Technical Specifications
Board-to-Board
Receptacle
835 Series
Surface Mount
Gold Plated Contacts
To Be Advised
2.54mm
1Rows
2Contacts
Beryllium Copper
Surface Mount
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
