Print Page
825-22-003-10-001101
Spring Loaded Connector, Pogo Pin Header, 2.54 mm, 1 Row, 3 Contacts, Through Hole Mount
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMILL-MAX
Manufacturer Part No825-22-003-10-001101Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.65AC5412
Product Range825 Series
Your Part Number
39 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $4.050 |
| 10+ | $3.960 |
| 25+ | $3.870 |
| 50+ | $3.780 |
| 100+ | $3.690 |
| 250+ | $3.600 |
| 500+ | $2.950 |
| 1000+ | $2.480 |
Price for:Each
Minimum: 1
Multiple: 1
$4.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMILL-MAX
Manufacturer Part No825-22-003-10-001101Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.65AC5412
Product Range825 Series
Technical Datasheet
Spring Loaded Connector TypePogo Pin Header
Pitch Spacing2.54mm
No. of Rows1 Row
No. of Contacts3Contacts
Product Range825 Series
Connector MountingThrough Hole Mount
Contact PlatingGold Plated Contacts
Contact MaterialBrass Alloy
SVHCTo Be Advised
Product Overview
Single row spring loaded header mates with 319, 330 and 399 interconnect target connectors. Designed for manual placement into Ø .030±.003” plated through-holes in the circuit board.
- Vertical through hole mount
- Machined copper alloy plated 20μ" gold over 100μ" nickel contact piston and base
- Beryllium copper-plated 10μ” gold spring
- High temperature thermoplastic insulator
- Up to 1,000,000 cycles of durability
Technical Specifications
Spring Loaded Connector Type
Pogo Pin Header
No. of Rows
1 Row
Product Range
825 Series
Contact Plating
Gold Plated Contacts
SVHC
To Be Advised
Pitch Spacing
2.54mm
No. of Contacts
3Contacts
Connector Mounting
Through Hole Mount
Contact Material
Brass Alloy
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
