Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMILL-MAX
Manufacturer Part No812-22-002-30-004101Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.75T5676
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 275+ | $1.890 |
Price for:Each
Minimum: 275
Multiple: 1
$519.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMILL-MAX
Manufacturer Part No812-22-002-30-004101Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.75T5676
Technical Datasheet
No. of Contacts2Contacts
Connector TypeContact
Pitch Spacing2.54mm
Product Range-
Row Pitch-
Contact MaterialBrass
Contact PlatingGold Plated Contacts
SVHCTo Be Advised
Technical Specifications
No. of Contacts
2Contacts
Pitch Spacing
2.54mm
Row Pitch
-
Contact Plating
Gold Plated Contacts
Connector Type
Contact
Product Range
-
Contact Material
Brass
SVHC
To Be Advised
Technical Docs (1)
Alternatives for 812-22-002-30-004101
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
