Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMILL-MAX
Manufacturer Part No8086-0-00-34-00-00-33-0Copy
Newark Part No.86T5273
Product Range8086 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $4.060 |
| 2500+ | $3.000 |
| 5000+ | $2.500 |
| 10000+ | $2.180 |
| 15000+ | $2.030 |
| 25000+ | $1.900 |
| 50000+ | $1.800 |
| 100000+ | $1.700 |
Price for:Each
Minimum: 1000
Multiple: 1000
$4,060.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMILL-MAX
Manufacturer Part No8086-0-00-34-00-00-33-0Copy
Newark Part No.86T5273
Product Range8086 Series
Technical Datasheet
No. of Contacts1Contacts
Connector TypePCB Pin
Pitch Spacing-
Product Range8086 Series
Row Pitch-
Contact MaterialBrass
Contact PlatingGold Plated Contacts
SVHCTo Be Advised
Technical Specifications
No. of Contacts
1Contacts
Pitch Spacing
-
Row Pitch
-
Contact Plating
Gold Plated Contacts
Connector Type
PCB Pin
Product Range
8086 Series
Contact Material
Brass
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
