Print Page
7945-2-15-20-09-14-11-0
Spring Loaded Connector, Pogo Pin Header, 1 Row, 1 Contacts, Through Hole Mount, Beryllium Copper
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMILL-MAX
Manufacturer Part No7945-2-15-20-09-14-11-0Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.92AH7159
Product RangeOmniball 7945 Series
Your Part Number
1,624 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $2.800 |
| 10+ | $2.550 |
| 25+ | $2.410 |
| 50+ | $2.330 |
| 100+ | $2.240 |
| 250+ | $1.960 |
| 500+ | $1.940 |
| 1000+ | $1.640 |
Price for:Each
Minimum: 1
Multiple: 1
$2.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMILL-MAX
Manufacturer Part No7945-2-15-20-09-14-11-0Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.92AH7159
Product RangeOmniball 7945 Series
Technical Datasheet
Spring Loaded Connector TypePogo Pin Header
Pitch Spacing-
No. of Rows1 Row
No. of Contacts1Contacts
Connector MountingThrough Hole Mount
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
Product RangeOmniball 7945 Series
SVHCTo Be Advised
Technical Specifications
Spring Loaded Connector Type
Pogo Pin Header
No. of Rows
1 Row
Connector Mounting
Through Hole Mount
Contact Plating
Gold Plated Contacts
SVHC
To Be Advised
Pitch Spacing
-
No. of Contacts
1Contacts
Contact Material
Beryllium Copper
Product Range
Omniball 7945 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
