Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMILL-MAX
Manufacturer Part No5135-0-19-15-16-27-10-0
Newark Part No.70AH5863
Product Range5135 Series
Your Part Number
706 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $1.680 | $0.421 |
| 10+ | $1.470 | $0.421 |
| 25+ | $1.390 | $0.421 |
| 50+ | $1.330 | $0.421 |
| 100+ | $1.270 | $0.421 |
| 250+ | $1.160 | $0.421 |
| 500+ | $1.040 | $0.421 |
| 1000+ | $0.921 | $0.421 |
Price for:Each
Minimum: 1
Multiple: 1
$0.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMILL-MAX
Manufacturer Part No5135-0-19-15-16-27-10-0
Newark Part No.70AH5863
Product Range5135 Series
Technical Datasheet
No. of Contacts1Contacts
Connector TypeSocket
Pitch Spacing-
Product Range5135 Series
Row Pitch-
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
SVHCTo Be Advised
Technical Specifications
No. of Contacts
1Contacts
Pitch Spacing
-
Row Pitch
-
Contact Plating
Gold Plated Contacts
Connector Type
Socket
Product Range
5135 Series
Contact Material
Beryllium Copper
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
