Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMILL-MAX
Manufacturer Part No510-11-068-11-061001Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.73T4273
Product Range510 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 54+ | $43.460 |
| 100+ | $33.320 |
| 250+ | $27.060 |
| 500+ | $23.780 |
| 1000+ | $22.140 |
| 2500+ | $20.800 |
| 5000+ | $19.940 |
| 10000+ | $19.330 |
Price for:Each
Minimum: 54
Multiple: 54
$2,346.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMILL-MAX
Manufacturer Part No510-11-068-11-061001Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.73T4273
Product Range510 Series
Technical Datasheet
No. of Contacts68Contacts
Connector TypePGA Socket
Pitch Spacing-
Product Range510 Series
Row Pitch-
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
SVHCTo Be Advised
Technical Specifications
No. of Contacts
68Contacts
Pitch Spacing
-
Row Pitch
-
Contact Plating
Gold Plated Contacts
Connector Type
PGA Socket
Product Range
510 Series
Contact Material
Beryllium Copper
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
