Print Page
419-10-220-30-054000
Spring Loaded Connector, Target Header, 2.54 mm, 2 Row, 20 Contacts, Surface Mount, Brass
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMILL-MAX
Manufacturer Part No419-10-220-30-054000Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.13AC7987
Product Range419 Series
Your Part Number
161 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $5.310 |
| 5+ | $4.980 |
| 10+ | $4.600 |
| 25+ | $4.270 |
| 50+ | $4.050 |
| 100+ | $3.790 |
| 250+ | $3.570 |
Price for:Each
Minimum: 1
Multiple: 1
$5.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMILL-MAX
Manufacturer Part No419-10-220-30-054000Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.13AC7987
Product Range419 Series
Technical Datasheet
Spring Loaded Connector TypeTarget Header
Pitch Spacing2.54mm
No. of Rows2 Row
No. of Contacts20Contacts
Product Range419 Series
Connector MountingSurface Mount
Contact PlatingGold Plated Contacts
Contact MaterialBrass
SVHCTo Be Advised
Technical Specifications
Spring Loaded Connector Type
Target Header
No. of Rows
2 Row
Product Range
419 Series
Contact Plating
Gold Plated Contacts
SVHC
To Be Advised
Pitch Spacing
2.54mm
No. of Contacts
20Contacts
Connector Mounting
Surface Mount
Contact Material
Brass
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
