Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMILL-MAX
Manufacturer Part No415-93-272-41-003000
Newark Part No.53H8783
Product Range415 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $38.490 |
| 100+ | $28.810 |
| 250+ | $22.860 |
| 500+ | $19.890 |
| 1000+ | $18.410 |
| 2500+ | $17.230 |
| 5000+ | $16.490 |
| 10000+ | $15.970 |
Price for:Each
Minimum: 50
Multiple: 5
$1,924.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMILL-MAX
Manufacturer Part No415-93-272-41-003000
Newark Part No.53H8783
Product Range415 Series
Technical Datasheet
No. of Contacts72Contacts
Connector TypePCB Socket
Pitch Spacing2.54mm
Product Range415 Series
Row Pitch2.54mm
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
SVHCTo Be Advised
Technical Specifications
No. of Contacts
72Contacts
Pitch Spacing
2.54mm
Row Pitch
2.54mm
Contact Plating
Gold Plated Contacts
Connector Type
PCB Socket
Product Range
415 Series
Contact Material
Beryllium Copper
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate