Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMILL-MAX
Manufacturer Part No3920-0-01-15-00-00-08-0
Newark Part No.38X5730
Product Range39xx-0 Series
Your Part Number
Technical Datasheet
1,397 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.748 |
| 10+ | $0.707 |
| 25+ | $0.606 |
| 50+ | $0.516 |
| 100+ | $0.493 |
| 250+ | $0.445 |
| 500+ | $0.423 |
| 1000+ | $0.352 |
Price for:Each
Minimum: 1
Multiple: 1
$0.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMILL-MAX
Manufacturer Part No3920-0-01-15-00-00-08-0
Newark Part No.38X5730
Product Range39xx-0 Series
Technical Datasheet
InsulationNon Insulated
Mounting Hole Dia1.016mm
Terminal PlatingGold
Overall Length13.5mm
Length - Below Flange6.769mm
Product Range39xx-0 Series
SVHCTo Be Advised
Technical Specifications
Insulation
Non Insulated
Terminal Plating
Gold
Length - Below Flange
6.769mm
SVHC
To Be Advised
Mounting Hole Dia
1.016mm
Overall Length
13.5mm
Product Range
39xx-0 Series
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability