Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMILL-MAX
Manufacturer Part No3916-0-01-15-00-00-08-0
Newark Part No.38X5729
Product Range39xx-0 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.526 |
Price for:Each
Minimum: 5000
Multiple: 1000
$2,630.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMILL-MAX
Manufacturer Part No3916-0-01-15-00-00-08-0
Newark Part No.38X5729
Product Range39xx-0 Series
Technical Datasheet
InsulationNon Insulated
Mounting Hole Dia1.588mm
Terminal PlatingGold
Overall Length13.5mm
Length - Below Flange6.769mm
Product Range39xx-0 Series
SVHCTo Be Advised
Technical Specifications
Insulation
Non Insulated
Terminal Plating
Gold
Length - Below Flange
6.769mm
SVHC
To Be Advised
Mounting Hole Dia
1.588mm
Overall Length
13.5mm
Product Range
39xx-0 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate