Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMILL-MAX
Manufacturer Part No346-44-120-41-012000Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.63R0646
Product Range346 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 50+ | $21.900 |
| 100+ | $13.830 |
| 250+ | $8.750 |
| 500+ | $6.860 |
| 1000+ | $5.720 |
| 2500+ | $5.070 |
| 5000+ | $4.720 |
| 10000+ | $4.490 |
Price for:Each
Minimum: 50
Multiple: 50
$1,095.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMILL-MAX
Manufacturer Part No346-44-120-41-012000Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.63R0646
Product Range346 Series
Technical Datasheet
No. of Contacts20Contacts
Connector TypeSIP Socket
Pitch Spacing2.54mm
Product Range346 Series
Row Pitch-
Contact MaterialBeryllium Copper
Contact PlatingMatte Tin Plated Contacts
SVHCTo Be Advised
Technical Specifications
No. of Contacts
20Contacts
Pitch Spacing
2.54mm
Row Pitch
-
Contact Plating
Matte Tin Plated Contacts
Connector Type
SIP Socket
Product Range
346 Series
Contact Material
Beryllium Copper
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
