Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMILL-MAX
Manufacturer Part No316-41-120-41-006000Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.73T4114
Product Range316 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 50+ | $22.070 |
| 100+ | $13.990 |
| 250+ | $8.900 |
| 500+ | $6.990 |
| 1000+ | $5.840 |
| 2500+ | $5.190 |
| 5000+ | $4.830 |
| 10000+ | $4.600 |
Price for:Each
Minimum: 50
Multiple: 50
$1,103.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMILL-MAX
Manufacturer Part No316-41-120-41-006000Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.73T4114
Product Range316 Series
Technical Datasheet
No. of Contacts20Contacts
Connector TypePCB Socket
Pitch Spacing2.54mm
Product Range316 Series
Row Pitch-
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
SVHCTo Be Advised
Technical Specifications
No. of Contacts
20Contacts
Pitch Spacing
2.54mm
Row Pitch
-
Contact Plating
Gold Plated Contacts
Connector Type
PCB Socket
Product Range
316 Series
Contact Material
Beryllium Copper
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
