Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMILL-MAX
Manufacturer Part No3137-3-00-34-00-00-08-0Copy
Newark Part No.86C5822
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.869 |
Price for:Each
Minimum: 1000
Multiple: 1000
$869.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The 3137-3-00-34-00-00-08-0 is a Solder Mount PCB Pin made of brass alloy with gold plated finish.
Applications
Industrial
Technical Specifications
No. of Contacts
1Contacts
Pitch Spacing
-
Row Pitch
-
Contact Plating
Gold Plated Contacts
Connector Type
PCB Pin
Product Range
-
Contact Material
Brass
SVHC
To Be Advised
Technical Docs (1)
Alternatives for 3137-3-00-34-00-00-08-0
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
