Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMILL-MAX
Manufacturer Part No311-93-164-41-001000
Newark Part No.17C4915
Product Range311 Series
Your Part Number
40 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $16.620 |
| 10+ | $15.920 |
| 100+ | $13.160 |
| 500+ | $11.080 |
| 1000+ | $9.690 |
Price for:Each
Minimum: 1
Multiple: 1
$16.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMILL-MAX
Manufacturer Part No311-93-164-41-001000
Newark Part No.17C4915
Product Range311 Series
Technical Datasheet
No. of Contacts64Contacts
Connector TypeSIP Socket
Pitch Spacing2.54mm
Product Range311 Series
Row Pitch-
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
SVHCTo Be Advised
Alternatives for 311-93-164-41-001000
3 Products Found
Product Overview
The 311-93-164-41-001000 is a single-row through-hole interconnect Socket with long solder tail for use with 0.015 to 0.025-inch diameter leads. It has 200μ-inch tin/lead over 100μ-inch nickel shell plating and 30μ-inch gold over 50μ-inch nickel-plated inner contacts.
- 3A Current rating
- 1000 Cycles minimum mechanical life
- 10mΩ Maximum resistance
- -55 to 125°C Operating temperature range
- #30, Standard 4-finger contact
Applications
Industrial
Technical Specifications
No. of Contacts
64Contacts
Pitch Spacing
2.54mm
Row Pitch
-
Contact Plating
Gold Plated Contacts
Connector Type
SIP Socket
Product Range
311 Series
Contact Material
Beryllium Copper
SVHC
To Be Advised
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
