Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMILL-MAX
Manufacturer Part No311-93-160-41-001000
Newark Part No.09R2897
Product Range311 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $39.140 |
| 100+ | $29.400 |
| 250+ | $23.400 |
| 500+ | $20.400 |
| 1000+ | $18.890 |
| 2500+ | $17.680 |
| 5000+ | $16.930 |
| 10000+ | $16.400 |
Price for:Each
Minimum: 50
Multiple: 1
$1,957.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMILL-MAX
Manufacturer Part No311-93-160-41-001000
Newark Part No.09R2897
Product Range311 Series
Technical Datasheet
No. of Contacts60Contacts
Connector TypeSIP Socket
Pitch Spacing2.54mm
Product Range311 Series
Row Pitch-
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
SVHCTo Be Advised
Technical Specifications
No. of Contacts
60Contacts
Pitch Spacing
2.54mm
Row Pitch
-
Contact Plating
Gold Plated Contacts
Connector Type
SIP Socket
Product Range
311 Series
Contact Material
Beryllium Copper
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
