Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMILL-MAX
Manufacturer Part No2321-1-00-44-00-00-07-0Copy
Newark Part No.80H9370
Product Range2321 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.010 |
| 2500+ | $0.598 |
| 5000+ | $0.442 |
| 10000+ | $0.354 |
| 15000+ | $0.317 |
| 25000+ | $0.287 |
| 50000+ | $0.265 |
| 100000+ | $0.247 |
Price for:Each
Minimum: 1000
Multiple: 1000
$1,010.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMILL-MAX
Manufacturer Part No2321-1-00-44-00-00-07-0Copy
Newark Part No.80H9370
Product Range2321 Series
Technical Datasheet
InsulationNon Insulated
Mounting Hole Dia1.93mm
Terminal PlatingSilver
Overall Length10.8mm
Length - Below Flange5.8mm
Product Range2321 Series
SVHCTo Be Advised
Technical Specifications
Insulation
Non Insulated
Terminal Plating
Silver
Length - Below Flange
5.8mm
SVHC
To Be Advised
Mounting Hole Dia
1.93mm
Overall Length
10.8mm
Product Range
2321 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
