Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMILL-MAX
Manufacturer Part No2302-4-01-01-00-00-07-0
Newark Part No.86C4189
Product Range2302 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.860 |
| 2500+ | $0.481 |
| 5000+ | $0.344 |
| 10000+ | $0.275 |
| 15000+ | $0.249 |
| 25000+ | $0.226 |
| 50000+ | $0.209 |
| 100000+ | $0.198 |
Price for:Each
Minimum: 1000
Multiple: 1000
$860.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMILL-MAX
Manufacturer Part No2302-4-01-01-00-00-07-0
Newark Part No.86C4189
Product Range2302 Series
Technical Datasheet
InsulationNon Insulated
Mounting Hole Dia1.7mm
Terminal PlatingTin
Overall Length7.7mm
Length - Below Flange3.7mm
Product Range2302 Series
SVHCTo Be Advised
Technical Specifications
Insulation
Non Insulated
Terminal Plating
Tin
Length - Below Flange
3.7mm
SVHC
To Be Advised
Mounting Hole Dia
1.7mm
Overall Length
7.7mm
Product Range
2302 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate